LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08053M30FKEA product image
Images for reference only

VISHAY CRCW08053M30FKEARoHS

Manufacturer
MPN
CRCW08053M30FKEA
LCSC Part #
C2080777
Packaging
0805
Customer #
Key Attributes
RES 3.3MΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08053M30FKEA
In-Stock: 590
590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0413$ 0.41
100+$ 0.0331$ 3.31
300+$ 0.029$ 8.70
1,000+$ 0.026$ 26.00
5,000+$ 0.0235$ 117.50
10,000+$ 0.0223$ 223.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance3.3MΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃