RUILON SMD1210P150TF
| Manufacturer | RUILONAsian Brands |
| MPN | SMD1210P150TF |
| LCSC Part # | C20806 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1.5A 1210 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,050
2,050 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1292$ 0.1163 | $ 0.58 |
| 50+ | $ 0.1029$ 0.0927 | $ 4.64 |
| 150+ | $ 0.0897$ 0.0808 | $ 12.12 |
| 500+ | $ 0.0799$ 0.0720 | $ 36.00 |
| 2,500+ | $ 0.072$ 0.0648 | $ 162.00 |
| 4,000+ | $ 0.0681$ 0.0613 | $ 245.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 35A | |
| Power Dissipation | 600mW | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | 35A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | 3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 500ms | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
C20806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1210P150TF/16 | RUILON | 1210 | 6,025 | $0.0833 $0.0946 |



