ADI AD8613AUJZ-REEL7
| Manufacturer | |
| MPN | AD8613AUJZ-REEL7 |
| LCSC Part # | C208044 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Low Cost Micropower, Low Noise CMoS Rail-to-Rail, Input/Output Operational Amplifiers |
| Description | 1 2.2mV 100V/ms 95dB 0.2pA 38uA 400kHz Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
385
385
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0223 | $ 1.02 |
10+ | $ 0.8227 | $ 8.23 |
30+ | $ 0.7229 | $ 21.69 |
100+ | $ 0.6231 | $ 62.31 |
500+ | $ 0.5651 | $ 282.55 |
1,000+ | $ 0.5345 | $ 534.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$