ADI ADA4807-1ARJZ-R2
| Manufacturer | |
| MPN | ADA4807-1ARJZ-R2 |
| LCSC Part # | C208024 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 3.1 nV/√Hz, 1 mA, 180 MHz, rail-to-rail input/output amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 225V/us | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | 250pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 1.2uA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 3.7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 3.1nV/√Hz@100kHz | |
| Output Current | 80mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4807-1 (single), ADA4807-2 (dual), and ADA4807-4 (quad) are low noise, rail-to-rail input and output, voltage feedback amplifiers. These amplifiers combine low power, low noise, high speed, and dc precision to provide an attractive solution for a wide range of applications from high resolution data acquisition instrumentation to high performance batterypowered and high component density systems where power consumption is of key importance. With only 1.0 mA of supply current per amplifier, the ADA4807-1/ ADA4807-2/ADA4807-4 feature the lowest input voltage noise among high speed, rail-to-rail input/output amplifiers in the industry and offer a wide bandwidth, high slew rate, fast settling time, and excellent distortion performance. Additionally, these amplifiers offer very low input offset voltage and drift performance, making them ideal for driving multiplexed and high throughput precision 16-/18-bit successive approximation registers (SARs) and 24-bit - ADCs. These amplifiers are fully specified at +3 V,+5 V, and ±5 V supplies and can operate over the industrial -40°C to +125°C temperature range.
Features
- Low input noise
- 3.1 nV/√Hz at f̂ = 100 kHz with 29 Hz 1/f corner
- 0.7 pA/√Hz at f = 100 kHz with 2 kHz 1/f corner
- High speed performance with dc precision
- 180 MHz, -3 dB bandwidth (G = +1, VOUT = 20 mV p-p)
- 225 V/μs slew rate for 5 V step (rise)
- 47 ns settling time to 0.7% for 48 step
- ±125 μV and 3.7 μV/°C maximum input offset voltage and drift
- 100 nA and 250 pA/°C maximum input offset current and drift
- Low distortion (HD2/HD3), ∀s = ±5 V, VOUT = 2 V p-p
- −141 dBc/−144 dBc at 1 kHz
- −112 dBc/−115 dBc at 100 kHz
- −95 dBc/−79 dBc at 1 MHz
- Low power operation
- 1.0 mA quiescent supply current per amplifier at ±5 V
- Dynamic power scaling
- Fully specified at +3 V, +5 V, and ±5 V supplies
- Rail-to-rail inputs and outputs
Applications
- High resolution analog-to-digital converter (ADC) drivers
- Portable and battery-powered instruments and systems
- High component density data acquisition systems
- Audio signal conditioning
- Active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3475 | $ 3.35 |
| 10+ | $ 2.8786 | $ 28.79 |
| 30+ | $ 2.5525 | $ 76.58 |
| 250+ | $ 2.2523 | $ 563.08 |
| 500+ | $ 2.116 | $ 1058.00 |
| 1,000+ | $ 2.0576 | $ 2057.60 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 225V/us | |
| Input Offset Current(Ios) | 100nA | |
| Input offset current drift(Ios TC) | 250pA/℃ | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 1.2uA | |
| Maximum Power Supply Range (Vdd-Vss) | 11V | |
| Input Offset Voltage Drift(Vos TC) | 3.7uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Input Voltage Noise Density | 3.1nV/√Hz@100kHz | |
| Output Current | 80mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~11V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4807-1 (single), ADA4807-2 (dual), and ADA4807-4 (quad) are low noise, rail-to-rail input and output, voltage feedback amplifiers. These amplifiers combine low power, low noise, high speed, and dc precision to provide an attractive solution for a wide range of applications from high resolution data acquisition instrumentation to high performance batterypowered and high component density systems where power consumption is of key importance. With only 1.0 mA of supply current per amplifier, the ADA4807-1/ ADA4807-2/ADA4807-4 feature the lowest input voltage noise among high speed, rail-to-rail input/output amplifiers in the industry and offer a wide bandwidth, high slew rate, fast settling time, and excellent distortion performance. Additionally, these amplifiers offer very low input offset voltage and drift performance, making them ideal for driving multiplexed and high throughput precision 16-/18-bit successive approximation registers (SARs) and 24-bit - ADCs. These amplifiers are fully specified at +3 V,+5 V, and ±5 V supplies and can operate over the industrial -40°C to +125°C temperature range.
Features
- Low input noise
- 3.1 nV/√Hz at f̂ = 100 kHz with 29 Hz 1/f corner
- 0.7 pA/√Hz at f = 100 kHz with 2 kHz 1/f corner
- High speed performance with dc precision
- 180 MHz, -3 dB bandwidth (G = +1, VOUT = 20 mV p-p)
- 225 V/μs slew rate for 5 V step (rise)
- 47 ns settling time to 0.7% for 48 step
- ±125 μV and 3.7 μV/°C maximum input offset voltage and drift
- 100 nA and 250 pA/°C maximum input offset current and drift
- Low distortion (HD2/HD3), ∀s = ±5 V, VOUT = 2 V p-p
- −141 dBc/−144 dBc at 1 kHz
- −112 dBc/−115 dBc at 100 kHz
- −95 dBc/−79 dBc at 1 MHz
- Low power operation
- 1.0 mA quiescent supply current per amplifier at ±5 V
- Dynamic power scaling
- Fully specified at +3 V, +5 V, and ±5 V supplies
- Rail-to-rail inputs and outputs
Applications
- High resolution analog-to-digital converter (ADC) drivers
- Portable and battery-powered instruments and systems
- High component density data acquisition systems
- Audio signal conditioning
- Active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



