ADI HMC655LP2ETR
| Manufacturer | |
| Mfr. Part # | HMC655LP2ETR |
| LCSC Part # | C208023 |
| Package | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | Wideband Fixed Attenuator Family, DC - 25 GHz |
| Description | 6dB 0Hz~25GHz TDFN-6-EP(2x2) Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | ADI | |
| Package | TDFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.279 | $ 12.28 |
10+ | $ 11.3377 | $ 113.38 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$