ADI ADA4857-1YRZ
| Manufacturer | |
| MPN | ADA4857-1YRZ |
| LCSC Part # | C208021 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp |
| Description | 5mA 1 2mV 2.8V/ns -86dB 2uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
In-Stock:
303
303
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.6572 | $ 6.66 |
10+ | $ 5.857 | $ 58.57 |
30+ | $ 5.0219 | $ 150.66 |
100+ | $ 4.6139 | $ 461.39 |
Standard Packaging 98/Full
Tube | ||
Better price for more quantity?
$