LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12068K66FKEA product image
Images for reference only

VISHAY CRCW12068K66FKEARoHS

Manufacturer
MPN
CRCW12068K66FKEA
LCSC Part #
C2080020
Packaging
1206
Customer #
Key Attributes
RES 8.66kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12068K66FKEA
In-Stock: 210
210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0252$ 0.25
100+$ 0.0246$ 2.46
300+$ 0.0241$ 7.23
1,000+$ 0.0237$ 23.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance8.66kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃