LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY MMU01020C2701FB300 product image
  • MMU01020C2701FB300 thumbnail 1
  • MMU01020C2701FB300 thumbnail 2
  • MMU01020C2701FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMU01020C2701FB300RoHS

Manufacturer
MPN
MMU01020C2701FB300
LCSC Part #
C2080003
Packaging
MELF-0102
Customer #
Key Attributes
RES 2.7kΩ ±1% 300mW MELF-0102
Datasheetpdf iconVISHAY MMU01020C2701FB300
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1385$ 0.0139$ 0.07
50+$ 0.1117$ 0.0112$ 0.56
150+$ 0.0984$ 0.0099$ 1.49
500+$ 0.0883$ 0.0089$ 4.45
3,000+$ 0.0803$ 0.0081$ 24.30
6,000+$ 0.0763$ 0.0077$ 46.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0102
Power(Watts)300mW
Resistance2.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece