LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW0402182RFKED product image
  • CRCW0402182RFKED thumbnail 1
  • CRCW0402182RFKED thumbnail 2
  • CRCW0402182RFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402182RFKEDRoHS

Manufacturer
MPN
CRCW0402182RFKED
LCSC Part #
C2079917
Packaging
0402
Customer #
Key Attributes
RES 182Ω ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402182RFKED
In-Stock: 7,900
7,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0261$ 0.0027$ 0.05
200+$ 0.0203$ 0.0021$ 0.42
600+$ 0.0171$ 0.0018$ 1.08
2,000+$ 0.0151$ 0.0016$ 3.20
10,000+$ 0.0135$ 0.0014$ 14.00
20,000+$ 0.0125$ 0.0013$ 26.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance182Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃