VISHAY CRCW08057K50JNEA
| Manufacturer | |
| Mfr. Part # | CRCW08057K50JNEA |
| LCSC Part # | C2079908 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 125mW 0805 |
| Description | 7.5kΩ 125mW 150V ±200ppm/℃ Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0097 | $ 0.49 |
500+ | $ 0.0076 | $ 3.80 |
1,500+ | $ 0.0064 | $ 9.60 |
5,000+ | $ 0.0057 | $ 28.50 |
25,000+ | $ 0.0051 | $ 127.50 |
50,000+ | $ 0.0048 | $ 240.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$