LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ADI AD8494ARMZ

Produttore
Cod. Prod.
AD8494ARMZ
Cod. LCSC
C207986
Imballo
MSOP-8
Numero Cliente
Attr. chiave
MSOP-8 Sensor and Detector Interfaces RoHS
Scheda TecnicaADI AD8494ARMZ
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ProduttoreADI
ImballoMSOP-8
FeaturesOvervoltage Protection

Descrizione

Traduzione AI

AD8494/AD8495/AD8496/AD8497 are precision instrumentation amplifiers with integrated thermocouple cold junction compensators. The combination of an ice point reference and a pre-calibrated amplifier enables high-level <5mV/°C> output directly from thermocouple signals. These devices can be used as standalone thermometers or as switch-output setpoint controllers with fixed or remote setpoint control. The AD8494/AD8495/AD8496/AD8497 operate from a single supply as low as 3V; temperatures below 0°C can be measured by biasing the reference input. To minimize self-heating, the total supply current of the unloaded AD849x is typically 180μA, yet the devices can source or sink more than ±5mA to a load. The AD8494 and AD8496 are laser wafer trimmed and pre-calibrated to match the characteristics of Type J (iron-constantan) thermocouples; the AD8495 and AD8497 are laser trimmed to match the characteristics of Type K (chromel-alumel) thermocouples. The AD8494/AD8495/AD8496/AD8497 support a wide supply voltage range. With a 5V single supply, the 5mV/°C output allows these devices to cover nearly 1000 degrees of thermocouple temperature range. At 3V supply, the AD8494/AD8495/AD8496/AD8497 can interface directly with low supply voltage ADCs. These devices can also operate from supplies up to 36V, supporting industrial systems that require a wide common-mode input range.

Caratteristiche

Traduzione AI
  • Complete, precision laser wafer-trimmed thermocouple signal conditioning system in a single IC package.
  • Flexible pin assignment allows use as a setpoint controller or standalone Celsius thermometer.
  • Ruggedized inputs withstand 4kV ESD with OVP up to Vs±25V.
  • Differential inputs reject common-mode noise on thermocouple leads.
  • Single-supply operation with biasable reference pin for 0°C measurement.
  • 8-pin MSOP package, fully RoHS compliant.

Applicazioni

Traduzione AI
  • J or K type thermocouple temperature measurement
  • Setpoint controller
  • Celsius thermometer
  • Universal cold junction compensator
  • White goods (oven, stove) temperature measurement
  • Exhaust gas temperature detection
  • Catalytic converter temperature detection