ADI HMC349ALP4CE
| Manufacturer | |
| MPN | HMC349ALP4CE |
| LCSC Part # | C207982 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | HighIsolationNon-ReflectiveSPDTRFSwitch,DC-4GHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| Frequency range | 0MHz~4GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC349ALP4CE is a high isolation non-reflective DC to 4 GHz GaAs MESFET SPDT switch in a low cost leadless surface mount package. The switch is ideal for cellular/PCS/3G basestation applications yielding 60 to 65 dB isolation, low 0.9 dB insertion loss and +53 dBm input IP3. Power handling is excellent up through the 3.5 GHz WLL band with the switch offering a P1dB compression point of +31 dBm. Onchip circuitry allows a single positive voltage control of 0/+5 Volts at very low DC currents. An enable input (EN) set to logic high will put the switch in an “all off” state.
Features
- High Isolation: 67 dB @ 1 GHz 62 dB @ 2 GHz
- Single Positive Control: 0/+5v
- +53 dBm Input IP3
- Non-Reflective Design
- All Off State
- 16 mm² Leadless QFN SMT Package
Applications
- Basestation Infrastructure
- MMDS & 3.5 GHz WLL
- CATV/CMTS
- Test Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7744 | $ 5.77 |
| 10+ | $ 4.9566 | $ 49.57 |
| 30+ | $ 4.4595 | $ 133.79 |
| 100+ | $ 4.0417 | $ 404.17 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| Frequency range | 0MHz~4GHz | |
| Features | Integrated control logic;Integrated impedance matching network | |
| Voltage - Supply | 4.5V~5.5V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HMC349ALP4CE is a high isolation non-reflective DC to 4 GHz GaAs MESFET SPDT switch in a low cost leadless surface mount package. The switch is ideal for cellular/PCS/3G basestation applications yielding 60 to 65 dB isolation, low 0.9 dB insertion loss and +53 dBm input IP3. Power handling is excellent up through the 3.5 GHz WLL band with the switch offering a P1dB compression point of +31 dBm. Onchip circuitry allows a single positive voltage control of 0/+5 Volts at very low DC currents. An enable input (EN) set to logic high will put the switch in an “all off” state.
Features
- High Isolation: 67 dB @ 1 GHz 62 dB @ 2 GHz
- Single Positive Control: 0/+5v
- +53 dBm Input IP3
- Non-Reflective Design
- All Off State
- 16 mm² Leadless QFN SMT Package
Applications
- Basestation Infrastructure
- MMDS & 3.5 GHz WLL
- CATV/CMTS
- Test Instrumentation
C207982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



