RUILON SMD1206P005TF
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | SMD1206P005TF |
| LCSC Part # | C20797 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 50mA 1206 |
| Description | Polymeric PTC Resettable Fuse 60V 50mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | RUILON | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
207,195 
207,195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0723 $ 0.0687 | $ 0.34 |
50+ | $ 0.0596 $ 0.0567 | $ 2.84 |
150+ | $ 0.0533 $ 0.0507 | $ 7.61 |
500+ | $ 0.0485 $ 0.0461 | $ 23.05 |
3,500+ | $ 0.0377 $ 0.0359 | $ 125.65 |
7,000+ | $ 0.0358 $ 0.0341 | $ 238.70 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$