LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLT1206Z2502AST5 product image
Images for reference only

VISHAY PLT1206Z2502AST5

Manufacturer
MPN
PLT1206Z2502AST5
LCSC Part #
C2079678
Packaging
1206
Customer #
Key Attributes
RES 25kΩ ±0.05% 400mW 1206
DatasheetVISHAY PLT1206Z2502AST5
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.311$ 2.31
200+$ 0.895$ 179.00
500+$ 0.8633$ 431.65
1,000+$ 0.8474$ 847.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance25kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y406325K0000Q0WVISHAY12060$ 9.4363