LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADAU1979WBCPZ-RL product image
  • ADAU1979WBCPZ-RL thumbnail 1
  • ADAU1979WBCPZ-RL thumbnail 2
  • ADAU1979WBCPZ-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADAU1979WBCPZ-RLRoHS

Manufacturer
MPN
ADAU1979WBCPZ-RL
LCSC Part #
C207957
Packaging
LFCSP-40(6x6)
Customer #
Key Attributes
Four-channel Analog-to-Digital Converter (ADC) ADAU1979
Datasheetpdf iconADI ADAU1979WBCPZ-RL
In-Stock: 526
526 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3899$ 5.39
10+$ 4.6483$ 46.48
30+$ 4.2075$ 126.23
100+$ 3.7619$ 376.19
500+$ 3.557$ 1778.50
1,000+$ 3.4643$ 3464.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingLFCSP-40(6x6)
FeaturesProgrammable gain;Digital filtering
Number of Channels4
Operating Temperature-40℃~+105℃
InterfaceSPI;I2C
ChipTypeAudio Analog-to-Digital Converter
DNL (LSB)-
Voltage - Supply3.3V~3.6V
Quiescent Current-
Integral non - linearity-
ADC architectureSigma-Delta
Resolution (Bits)24;192000Hz

Introduction

AI Translation

The ADAU1979 integrates four high-performance ADCs with AC-coupled inputs delivering 4.5 V rms performance. These ADCs employ a multibit Σ-Δ architecture with a continuous-time front end for low EMI performance. It features an I²C/SPI control port through which a microcontroller can adjust volume and many other parameters. The ADAU1979 operates from a single 3.3 V supply. The required digital DVDD supply is generated internally. A low-power architecture reduces device power consumption. The on-chip PLL derives the master clock from an external clock input or a frame clock (sample rate clock). When using the frame clock, no separate high-frequency master clock is needed in the system. The ADAU1979 is available in a 40-lead LFCSP package.

Features

AI Translation
  • Quad 4.5 V rms (typical) differential inputs
  • On-chip PLL for master clock generation
  • Low EMI design
  • ADC dynamic range: 109 dB (typical)
  • THD+N: −95 dB (typical)
  • Selectable digital high-pass filter
  • 24-bit stereo ADC, 8 kHz to 192 kHz sample rates
  • Digital volume control with automatic soft ramp
  • I²C/SPI controllable for enhanced flexibility
  • Software-controllable pop-free mute
  • Software shutdown
  • Right-justified, left-justified, I²S, and TDM modes
  • Master and slave operating modes
  • 40-lead LFCSP package
  • Qualified for automotive applications

Applications

AI Translation
  • Automotive audio systems
  • Active noise cancellation systems