LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTN0603E4422BST1 product image
Images for reference only

VISHAY PTN0603E4422BST1RoHS

Manufacturer
MPN
PTN0603E4422BST1
LCSC Part #
C2079558
Packaging
0603
Customer #
Key Attributes
RES 44.2kΩ ±0.1% 150mW 0603
Datasheetpdf iconVISHAY PTN0603E4422BST1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.771$ 0.77
10+$ 0.7559$ 7.56
30+$ 0.7453$ 22.36
100+$ 0.7348$ 73.48
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance44.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece