VISHAY TNPW1206249RBEEN
| Manufacturer | |
| MPN | TNPW1206249RBEEN |
| LCSC Part # | C2079454 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 249Ω ±0.1% 400mW 1206 |
| Datasheet | VISHAY TNPW1206249RBEEN |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 249Ω | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 249Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4748 | $ 0.47 |
| 10+ | $ 0.3783 | $ 3.78 |
| 30+ | $ 0.3363 | $ 10.09 |
| 100+ | $ 0.2834 | $ 28.34 |
| 500+ | $ 0.26 | $ 130.00 |
| 1,000+ | $ 0.246 | $ 246.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 249Ω | |
| Power(Watts) | 400mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 249Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
C2079454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW1206249RBEEA | VISHAY | 1206 | 2 | $ 0.3984 | ||
| PTN1206E2490BST1 | VISHAY | 1206 | 0 | $ 0.2463 | ||
| TNPW1206249RBXEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| RQ73C2B249RBTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW1206249RBYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| PRG3216P-2490-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| RTAN1206BKE249R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2271 | ||
| MCA1206MD2490BP100 | VISHAY | 1206 | 0 | $ 0.4127 | ||
| HRG3216P-2490-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-2490-B-T1 | SUSUMU | 1206 | 0 | $ 0.485 |



