LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20104R99FKEFHP product image
Images for reference only

VISHAY CRCW20104R99FKEFHPRoHS

Manufacturer
MPN
CRCW20104R99FKEFHP
LCSC Part #
C2079225
Packaging
2010
Customer #
Key Attributes
RES 4.99Ω ±1% 1W 2010
Datasheetpdf iconVISHAY CRCW20104R99FKEFHP
In-Stock: 379
379 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6854$ 0.69
10+$ 0.5601$ 5.60
30+$ 0.4966$ 14.90
100+$ 0.4348$ 43.48
500+$ 0.3976$ 198.80
1,000+$ 0.3775$ 377.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance4.99Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece