VISHAY MMU01020C4999FB300
| Manufacturer | |
| Mfr. Part # | MMU01020C4999FB300 |
| LCSC Part # | C2078908 |
| Package | MELF-0102 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±1% 300mW 0102 |
| Description | 49.9Ω ±1% 300mW 0102 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0102 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1636 | $ 0.82 |
50+ | $ 0.1287 | $ 6.44 |
150+ | $ 0.1137 | $ 17.06 |
500+ | $ 0.0951 | $ 47.55 |
3,000+ | $ 0.0867 | $ 260.10 |
6,000+ | $ 0.0818 | $ 490.80 |
Standard Packaging 3000/Full
Reel | ||