LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040C3301FB300 product image
  • SMM02040C3301FB300 thumbnail 1
  • SMM02040C3301FB300 thumbnail 2
  • SMM02040C3301FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY SMM02040C3301FB300

Manufacturer
MPN
SMM02040C3301FB300
LCSC Part #
C2078807
Packaging
MELF-0204
Customer #
Key Attributes
RES 3.3kΩ ±1% 250mW MELF-0204
DatasheetVISHAY SMM02040C3301FB300
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0674$ 0.67
100+$ 0.0527$ 5.27
300+$ 0.0453$ 13.59
3,000+$ 0.0398$ 119.40
6,000+$ 0.0354$ 212.40
9,000+$ 0.0332$ 298.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance3.3kΩ
Voltage Rating200V
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MMA02040C3301FB300VISHAYSimilarMELF-02042,410$ 0.0635
MMF204FRE3K3YAGEOSimilarMELF-02043,440$ 0.0307
SMM02040C3301FB000VISHAYSimilarMELF-02040$ 0.0269
MM204VF3K30TKRTR3K0Firstohm(First Resistor & Condenser)SimilarMELF-02040$ 0.0217
CSR0204FTDV3301VikingSimilarMELF-02040$ 0.0202
5 more alternative parts.View all substitutes