VISHAY CRCW20101R00FKEF
| Manufacturer | |
| MPN | CRCW20101R00FKEF |
| LCSC Part # | C2078776 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 750mW 2010 |
| Datasheet | VISHAY CRCW20101R00FKEF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1Ω | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1222 | $ 0.61 |
| 50+ | $ 0.0962 | $ 4.81 |
| 150+ | $ 0.0832 | $ 12.48 |
| 500+ | $ 0.0735 | $ 36.75 |
| 2,500+ | $ 0.0657 | $ 164.25 |
| 4,000+ | $ 0.0618 | $ 247.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1Ω | |
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C2078776 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW20101R00FKEFHP | VISHAY | 2010 | 254 | $ 0.5687 | ||
| FRC2010F1R00TS | FOJAN | 2010 | 75,780 | $0.0243 $0.0269 | ||
| 201007F100KT4E | UNI-ROYAL | 2010 | 39,810 | $ 0.059 | ||
| RS-10L1R00FT | FH | 2010 | 5,370 | $ 0.0494 | ||
| GR2010F1RT4G00 | GiantOhm | 2010 | 780 | $ 0.0266 | ||
| SCR2010F1R | VO | 2010 | 240 | $ 0.0292 | ||
| CR2010F1R00E04S | EVER OHMS | 2010 | 90 | $ 0.0519 | ||
| CRCW20101R00FNEF | VISHAY | 2010 | 0 | $ 0.0339 | ||
| CRCW20101R00FKTF | VISHAY | 2010 | 0 | $ 0.1235 | ||
| HV1007F100KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0567 | ||
| CRM2010-FW-1R00ELF | BOURNS | 2010 | 0 | $ 0.1548 | ||
| RPC2010FT1R00-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| PS101QF100KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0575 | ||
| SR732HTTE1R00F | KOA | 2010 | 0 | $ 0.1666 | ||
| RLC73PD2H1R0FTE | TE Connectivity | 2010 | 0 | $ 0.1062 | ||
| RLC73PD2H1R0FTDF | TE Connectivity | 2010 | 0 | $ 0.1115 | ||
| ERJ-U1DF1R00U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| RTT201R00FTE | RALEC | 2010 | 0 | $ 0.0326 | ||
| WR20W1R00FTL | Walsin | 2010 | 0 | $ 0.0203 | ||
| RC2010FK-071RL | YAGEO | 2010 | 0 | $ 0.0296 |



