VISHAY MMA02040C4751FB300
| Manufacturer | |
| MPN | MMA02040C4751FB300 |
| LCSC Part # | C2078605 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±1% 400mW 0204 |
| Description | 400mW 4.75kΩ 200V Thin Film Resistor ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,350
1,350
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.045 | $ 0.45 |
100+ | $ 0.0364 | $ 3.64 |
300+ | $ 0.0321 | $ 9.63 |
3,000+ | $ 0.0289 | $ 86.70 |
6,000+ | $ 0.0263 | $ 157.80 |
9,000+ | $ 0.025 | $ 225.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$