VISHAY CRCW2512604RFKEG
| Manufacturer | |
| MPN | CRCW2512604RFKEG |
| LCSC Part # | C2078599 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 604Ω ±1% 1W 2512 |
| Datasheet | VISHAY CRCW2512604RFKEG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 604Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 604Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1272 | $ 0.64 |
| 50+ | $ 0.124 | $ 6.20 |
| 150+ | $ 0.1219 | $ 18.29 |
| 500+ | $ 0.1198 | $ 59.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 604Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 604Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
C2078599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F6040TS | FOJAN | 2512 | 180 | $0.0244 $0.0286 | ||
| CR2512F604RE04Z | EVER OHMS | 2512 | 60 | $ 0.0475 | ||
| ERJ-1TNF6040U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| CRCW2512604RFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMC1K6040FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| CR016040F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF6040U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF6040U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| RMCF2512FT604R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0428 | ||
| RMCS2512FT604R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT604R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW2512604RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| 25121WF6040T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07604RL | YAGEO | 2512 | 0 | $ 0.0573 | ||
| RC2512FK-07604RL | YAGEO | 2512 | 0 | $ 0.017 | ||
| RHC2512FT604R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3279 | ||
| RMCP2512FT604R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.482 | ||
| CRGH2512F604R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE6040F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-S1TD6040U | PANASONIC | 2512 | 0 | $ 0.2323 |



