LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MMU01020C2202FB300 product image
  • MMU01020C2202FB300 thumbnail 1
  • MMU01020C2202FB300 thumbnail 2
  • MMU01020C2202FB300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MMU01020C2202FB300RoHS

Manufacturer
MPN
MMU01020C2202FB300
LCSC Part #
C2078574
Packaging
MELF-0102
Customer #
Key Attributes
RES 22kΩ ±1% 300mW 0102
Datasheetpdf iconVISHAY MMU01020C2202FB300
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0714$ 0.36
50+$ 0.0556$ 2.78
150+$ 0.0477$ 7.16
500+$ 0.0418$ 20.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0102
Power(Watts)300mW
Resistance22kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece