VISHAY CRCW020190K9FKED
| Manufacturer | |
| MPN | CRCW020190K9FKED |
| LCSC Part # | C2078275 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 90.9kΩ ±1% 50mW 0201 |
| Datasheet | VISHAY CRCW020190K9FKED |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 90.9kΩ | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 90.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,040
6,040 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432 | $ 0.43 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0349 | $ 10.47 |
| 1,000+ | $ 0.0327 | $ 32.70 |
| 5,000+ | $ 0.0311 | $ 155.50 |
| 10,000+ | $ 0.0302 | $ 302.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 90.9kΩ | |
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 90.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 30V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF9092TEE | UNI-ROYAL | 0201 | 14,000 | $ 0.0013 | ||
| 1RC0201F9092 | SAE | 0201 | 10,000 | $ 0.0013 | ||
| GR0201F90K9TAG00 | GiantOhm | 0201 | 2,300 | $ 0.0009 | ||
| RC0201FR-0790K9L | YAGEO | 0201 | 22,100 | $ 0.0032 | ||
| RC-01W9092FT | FH | 0201 | 12,100 | $ 0.0017 | ||
| CRCW020190K9FNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| RMCF0201FT90K9 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| AA0201FR-0790K9L | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RTT019092FTH | RALEC | 0201 | 0 | $ 0.0013 | ||
| RMC1/20-9092FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| RK73H1HTTC9092F | KOA | 0201 | 0 | $ 0.0069 | ||
| CR259092F | Meritek | 0201 | 0 | $ 0.0022 | ||
| 9-2176068-2 | TE Connectivity | 0201 | 0 | $ 0.0337 | ||
| AF0201FR-0790K9L | YAGEO | 0201 | 0 | $ 0.0449 | ||
| ERJ1GNF9092C | PANASONIC | 0201 | 0 | $ 0.0109 | ||
| ERJ-1GJF9092C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-U01F9092C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RC0603F9092CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0188 | ||
| WR02X9092FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-0790K9P | YAGEO | 0201 | 0 | $ 0.0391 |



