Sunltech SLO0420H1R0MTT
| Manufacturer | |
| MPN | SLO0420H1R0MTT |
| LCSC Part # | C207826 |
| Packaging | SMD,4.2x4.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,4.2x4.2mm | |
| Current Rating | 4.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 19mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,370
4,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1353 | $ 0.68 |
| 50+ | $ 0.1116 | $ 5.58 |
| 150+ | $ 0.1014 | $ 15.21 |
| 500+ | $ 0.0912 | $ 45.60 |
| 3,000+ | $ 0.0759 | $ 227.70 |
| 6,000+ | $ 0.0719 | $ 431.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



