LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW20103K65FKEF product image
  • CRCW20103K65FKEF thumbnail 1
  • CRCW20103K65FKEF thumbnail 2
  • CRCW20103K65FKEF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW20103K65FKEFRoHS

Manufacturer
MPN
CRCW20103K65FKEF
LCSC Part #
C2078119
Packaging
2010
Customer #
Key Attributes
RES 3.65kΩ ±1% 750mW 2010
Datasheetpdf iconVISHAY CRCW20103K65FKEF
In-Stock: 3,490
3,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.086$ 0.43
50+$ 0.0678$ 3.39
150+$ 0.0587$ 8.81
500+$ 0.0519$ 25.95
2,500+$ 0.0464$ 116.00
4,000+$ 0.0437$ 174.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance3.65kΩ
Power(Watts)750mW
Voltage Rating400V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃