LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW201049K9FKEF product image
  • CRCW201049K9FKEF thumbnail 1
  • CRCW201049K9FKEF thumbnail 2
  • CRCW201049K9FKEF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW201049K9FKEFRoHS

Manufacturer
MPN
CRCW201049K9FKEF
LCSC Part #
C2078115
Packaging
2010
Customer #
Key Attributes
RES 49.9kΩ ±1% 750mW 2010
Datasheetpdf iconVISHAY CRCW201049K9FKEF
In-Stock: 1,135
1,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0814$ 0.41
50+$ 0.064$ 3.20
150+$ 0.0554$ 8.31
500+$ 0.0488$ 24.40
2,500+$ 0.0436$ 109.00
4,000+$ 0.041$ 164.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)750mW
Resistance49.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece