VISHAY SMM02040C1213FB300
| Manufacturer | |
| MPN | SMM02040C1213FB300 |
| LCSC Part # | C2077982 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | RES 121kΩ ±1% 250mW MELF-0204 |
| Description | 250mW 121kΩ 200V Thin Film Resistor ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | MELF-0204 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,495
2,495
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0802 $ 0.0081 | $ 0.04 |
50+ | $ 0.0625 $ 0.0063 | $ 0.32 |
150+ | $ 0.0537 $ 0.0054 | $ 0.81 |
500+ | $ 0.047 $ 0.0047 | $ 2.35 |
3,000+ | $ 0.0417 $ 0.0042 | $ 12.60 |
6,000+ | $ 0.0391 $ 0.0040 | $ 24.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$