VISHAY CRCW0402220RJNEDHP
| Manufacturer | |
| MPN | CRCW0402220RJNEDHP |
| LCSC Part # | C2077803 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 220Ω ±5% 200mW 0402 |
| Datasheet | VISHAY CRCW0402220RJNEDHP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 220Ω | |
| Power(Watts) | 200mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 220Ω | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0212 | $ 0.42 |
| 200+ | $ 0.0208 | $ 4.16 |
| 600+ | $ 0.0205 | $ 12.30 |
| 2,000+ | $ 0.0202 | $ 40.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 220Ω | |
| Power(Watts) | 200mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 220Ω | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJPA2J221X | PANASONIC | 0402 | 440 | $ 0.0363 | ||
| SG73P1ERTTP221J | KOA | 0402 | 0 | $ 0.1507 | ||
| ESR01MZPJ221 | ROHM | 0402 | 0 | $ 0.0308 | ||
| RCS0402220RJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| RCS0402220RFKED | VISHAY | 0402 | 0 | $ 0.0182 | ||
| RPC0402JT220R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0454 | ||
| SR0402JR-7T220RL | YAGEO | 0402 | 0 | $ 0.0384 | ||
| SG73P1EWTTP221J | KOA | 0402 | 0 | $ 0.0192 | ||
| SG73P1ERTTP221G | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP2200F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1EWTTP2200D | KOA | 0402 | 0 | $ 0.1034 | ||
| SG73P1EWTTP221G | KOA | 0402 | 0 | $ 0.0201 |



