LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-P08J470V product image
Images for reference only

PANASONIC ERJ-P08J470VRoHS

Manufacturer
MPN
ERJ-P08J470V
LCSC Part #
C2077735
Packaging
1206
Customer #
Key Attributes
RES 47Ω ±5% 0.66W 1206
Datasheetpdf iconPANASONIC ERJ-P08J470V

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)660mW
Resistance47Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0743$ 0.74
100+$ 0.0599$ 5.99
300+$ 0.0527$ 15.81
1,000+$ 0.0473$ 47.30
5,000+$ 0.043$ 215.00
10,000+$ 0.0408$ 408.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$