LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805750KFKEA product image
  • CRCW0805750KFKEA thumbnail 1
  • CRCW0805750KFKEA thumbnail 2
  • CRCW0805750KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805750KFKEARoHS

Manufacturer
MPN
CRCW0805750KFKEA
LCSC Part #
C2077647
Packaging
0805
Customer #
Key Attributes
RES 750kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805750KFKEA
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0127$ 6.35
1,500+$ 0.011$ 16.50
5,000+$ 0.01$ 50.00
25,000+$ 0.0091$ 227.50
50,000+$ 0.0086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance750kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece