VISHAY CRCW04021R00FKEDHP
| Manufacturer | |
| Mfr. Part # | CRCW04021R00FKEDHP |
| LCSC Part # | C2077491 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 200mW 0402 |
| Description | 1Ω 200mW 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,620 
1,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0345 | $ 0.35 |
100+ | $ 0.0269 | $ 2.69 |
300+ | $ 0.0231 | $ 6.93 |
1,000+ | $ 0.0203 | $ 20.30 |
5,000+ | $ 0.0181 | $ 90.50 |
10,000+ | $ 0.0169 | $ 169.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$