LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063R01FKEA product image
  • CRCW12063R01FKEA thumbnail 1
  • CRCW12063R01FKEA thumbnail 2
  • CRCW12063R01FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12063R01FKEARoHS

Manufacturer
MPN
CRCW12063R01FKEA
LCSC Part #
C2077456
Packaging
1206
Customer #
Key Attributes
RES 3.01Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12063R01FKEA
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0213$ 4.26
600+$ 0.0181$ 10.86
5,000+$ 0.0161$ 80.50
10,000+$ 0.0145$ 145.00
20,000+$ 0.0136$ 272.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance3.01Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece