LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW0805374RFKEA product image
  • CRCW0805374RFKEA thumbnail 1
  • CRCW0805374RFKEA thumbnail 2
  • CRCW0805374RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805374RFKEARoHS

Manufacturer
MPN
CRCW0805374RFKEA
LCSC Part #
C2077410
Packaging
0805
Customer #
Key Attributes
RES 374Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805374RFKEA
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0154$ 0.0016$ 0.08
500+$ 0.0122$ 0.0013$ 0.65
1,500+$ 0.0105$ 0.0011$ 1.65
5,000+$ 0.0094$ 0.0010$ 5.00
25,000+$ 0.0085$ 0.0009$ 22.50
50,000+$ 0.008$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance374Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece