LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW08051K60FKEA product image
  • CRCW08051K60FKEA thumbnail 1
  • CRCW08051K60FKEA thumbnail 2
  • CRCW08051K60FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08051K60FKEARoHS

Manufacturer
MPN
CRCW08051K60FKEA
LCSC Part #
C2077359
Packaging
0805
Customer #
Key Attributes
RES 1.6kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08051K60FKEA
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.0030$ 0.06
200+$ 0.0234$ 0.0024$ 0.48
600+$ 0.02$ 0.0020$ 1.20
5,000+$ 0.018$ 0.0018$ 9.00
10,000+$ 0.0163$ 0.0017$ 17.00
20,000+$ 0.0153$ 0.0016$ 32.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance1.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece