LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ6ENF6041V product image
  • ERJ6ENF6041V thumbnail 1
  • ERJ6ENF6041V thumbnail 2
  • ERJ6ENF6041V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ6ENF6041V

Manufacturer
MPN
ERJ6ENF6041V
LCSC Part #
C2077345
Packaging
0805
Customer #
Key Attributes
RES 6.04kΩ ±1% 125mW 0805
DatasheetPANASONIC ERJ6ENF6041V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0066$ 0.66
1,000+$ 0.0052$ 5.20
5,000+$ 0.0043$ 21.50
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0033$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance6.04kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC0805FR-076K04LYAGEODirect08053,900$ 0.0065
CRCW08056K04FKEAVISHAYDirect08054,480$ 0.0265
0805W8F6041T5EUNI-ROYALSimilar08057,500$ 0.0036
CR0805-FX-6041ELFBOURNSSimilar080550$ 0.0132
FRC0805F6041TSFOJANSimilar0805102,300$0.0036 $0.0037
View and Compare All Alternative Parts.