LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW080541K2FKEA product image
  • CRCW080541K2FKEA thumbnail 1
  • CRCW080541K2FKEA thumbnail 2
  • CRCW080541K2FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080541K2FKEARoHS

Manufacturer
MPN
CRCW080541K2FKEA
LCSC Part #
C2077335
Packaging
0805
Customer #
Key Attributes
RES 41.2kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080541K2FKEA
In-Stock: 1,270
1,270 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.0067$ 0.07
100+$ 0.0533$ 0.0054$ 0.54
300+$ 0.047$ 0.0047$ 1.41
1,000+$ 0.0422$ 0.0043$ 4.30
5,000+$ 0.0383$ 0.0039$ 19.50
10,000+$ 0.0364$ 0.0037$ 37.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance41.2kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃