LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ6ENF2051V product image
  • ERJ6ENF2051V thumbnail 1
  • ERJ6ENF2051V thumbnail 2
  • ERJ6ENF2051V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ6ENF2051VRoHS

Manufacturer
MPN
ERJ6ENF2051V
LCSC Part #
C2077287
Packaging
0805
Customer #
Key Attributes
RES 2.05kΩ ±1% 125mW 0805
Datasheetpdf iconPANASONIC ERJ6ENF2051V
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0078$ 0.78
1,000+$ 0.006$ 6.00
5,000+$ 0.0049$ 24.50
10,000+$ 0.0043$ 43.00
50,000+$ 0.0038$ 190.00
100,000+$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance2.05kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant