LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12064K70FKEAC product image
  • CRCW12064K70FKEAC thumbnail 1
  • CRCW12064K70FKEAC thumbnail 2
  • CRCW12064K70FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW12064K70FKEACRoHS

Manufacturer
MPN
CRCW12064K70FKEAC
LCSC Part #
C2077276
Packaging
1206
Customer #
Key Attributes
RES 4.7kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12064K70FKEAC
In-Stock: 750
750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0114$ 5.70
1,500+$ 0.0098$ 14.70
5,000+$ 0.0089$ 44.50
25,000+$ 0.0081$ 202.50
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance4.7kΩ
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃