LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW08056K65FKEA product image
  • CRCW08056K65FKEA thumbnail 1
  • CRCW08056K65FKEA thumbnail 2
  • CRCW08056K65FKEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW08056K65FKEARoHS

Manufacturer
MPN
CRCW08056K65FKEA
LCSC Part #
C2077231
Packaging
0805
Customer #
Key Attributes
RES 6.65kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08056K65FKEA
In-Stock: 3,620
3,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0648$ 0.0065$ 0.07
100+$ 0.0523$ 0.0053$ 0.53
300+$ 0.046$ 0.0046$ 1.38
1,000+$ 0.0413$ 0.0042$ 4.20
5,000+$ 0.0376$ 0.0038$ 19.00
10,000+$ 0.0357$ 0.0036$ 36.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance6.65kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece