ADI HMC241AQS16E
| Manufacturer | |
| Mfr. Part # | HMC241AQS16E |
| LCSC Part # | C207722 |
| Package | QSOP-16-150mil |
| Customer # | |
| Key Attributes | GaAs MMIC SP4T NON-REFLECTIVE SWITCH, DC - 3.5 GHz |
| Description | 0Hz~3.5GHz 47dB 1.5dB QSOP-16-150mil RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ADI | |
| Package | QSOP-16-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1449 | $ 4.14 |
10+ | $ 3.5335 | $ 35.34 |
30+ | $ 3.1688 | $ 95.06 |
100+ | $ 2.8011 | $ 280.11 |
500+ | $ 2.6319 | $ 1315.95 |
1,000+ | $ 2.5559 | $ 2555.90 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$