LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120610R0JNEAC product image
  • CRCW120610R0JNEAC thumbnail 1
  • CRCW120610R0JNEAC thumbnail 2
  • CRCW120610R0JNEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW120610R0JNEACRoHS

Manufacturer
MPN
CRCW120610R0JNEAC
LCSC Part #
C2077196
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±5% 250mW 1206
Datasheetpdf iconVISHAY CRCW120610R0JNEAC
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0095$ 4.75
1,500+$ 0.0079$ 11.85
5,000+$ 0.007$ 35.00
25,000+$ 0.0062$ 155.00
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance10Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece