LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080522R0FKEAC product image
Images for reference only

VISHAY CRCW080522R0FKEACRoHS

Manufacturer
MPN
CRCW080522R0FKEAC
LCSC Part #
C2077112
Packaging
0805
Customer #
Key Attributes
RES 22Ω ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080522R0FKEAC
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0136$ 0.27
200+$ 0.0134$ 2.68
600+$ 0.0132$ 7.92
2,000+$ 0.013$ 26.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance22Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece