LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF6982X product image
  • ERJ2RKF6982X thumbnail 1
  • ERJ2RKF6982X thumbnail 2
  • ERJ2RKF6982X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF6982XRoHS

Manufacturer
MPN
ERJ2RKF6982X
LCSC Part #
C2077107
Packaging
0402
Customer #
Key Attributes
RES 69.8kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF6982X
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0039$ 3.90
3,000+$ 0.0033$ 9.90
10,000+$ 0.003$ 30.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0025$ 250.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance69.8kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece