VISHAY CRCW080551R0JNEA
| Manufacturer | |
| MPN | CRCW080551R0JNEA |
| LCSC Part # | C2077044 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 51Ω ±5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,240
1,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0258 | $ 0.52 |
| 200+ | $ 0.0204 | $ 4.08 |
| 600+ | $ 0.0174 | $ 10.44 |
| 5,000+ | $ 0.0157 | $ 78.50 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0133 | $ 266.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 51Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC20-510JTP | KAMAYA | 0805 | 700 | $ 0.0029 | ||
| MCR10EZPJ510 | ROHM | 0805 | 100 | $ 0.0073 | ||
| HRC0805J510 FNTN | HWA CHN | 0805 | 100,000 | $ 0.0018 | ||
| FRC0805J510 TS | FOJAN | 0805 | 478,900 | $ 0.0026 | ||
| 0805W8J0510T5E | UNI-ROYAL | 0805 | 116,100 | $ 0.0045 | ||
| RC0805JR-0751RL | YAGEO | 0805 | 104,300 | $ 0.0077 | ||
| RS-05K510JT | FH | 0805 | 60,100 | $ 0.0069 | ||
| CR-05JL7---51R | Viking | 0805 | 3,400 | $ 0.0026 | ||
| 0805 ±5% 51Ω | VO | 0805 | 1,300 | $ 0.0032 | ||
| RK73B2ATTD510J | KOA | 0805 | 0 | $ 0.0052 | ||
| RK73B2ARTTD510J | KOA | 0805 | 0 | $ 0.016 | ||
| ESR10EZPJ510 | ROHM | 0805 | 0 | $ 0.0068 | ||
| RMCF0805JT51R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0018 | ||
| RCS080551R0JNEA | VISHAY | 0805 | 0 | $ 0.0162 | ||
| CRCW080551R0JNEAHP | VISHAY | 0805 | 0 | $ 0.0198 | ||
| CR0805J80510G | LIZ | 0805 | 0 | $ 0.0019 | ||
| SCR0805J51R | VO | 0805 | 0 | $ 0.0015 | ||
| FRD0805J510 TS | FOJAN | 0805 | 0 | $ 0.002 | ||
| RTT05510JTP | RALEC | 0805 | 0 | $ 0.002 | ||
| WR08X510JTL | Walsin | 0805 | 0 | $ 0.0019 |



