LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060324K9FKEAC product image
  • CRCW060324K9FKEAC thumbnail 1
  • CRCW060324K9FKEAC thumbnail 2
  • CRCW060324K9FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060324K9FKEACRoHS

Manufacturer
MPN
CRCW060324K9FKEAC
LCSC Part #
C2077039
Packaging
0603
Customer #
Key Attributes
RES 24.9kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060324K9FKEAC
In-Stock: 1,850
1,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0069$ 3.45
1,500+$ 0.0068$ 10.20
5,000+$ 0.0067$ 33.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance24.9kΩ
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃