LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI AD5663ARMZ product image
  • AD5663ARMZ thumbnail 1
  • AD5663ARMZ thumbnail 2
  • AD5663ARMZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5663ARMZRoHS

Manufacturer
MPN
AD5663ARMZ
LCSC Part #
C207700
Packaging
MSOP-10
Customer #
Key Attributes
Dual 16-Bit nanoDAC
Datasheetpdf iconADI AD5663ARMZ
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.0543$ 10.3911$ 10.39
10+$ 9.6063$ 9.0300$ 90.30
30+$ 8.7239$ 8.2005$ 246.02
100+$ 7.9828$ 7.5039$ 750.39
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-10
Settling Time4us
Operating Temperature-40℃~+105℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)250uA
FunctionPower-down mode;Power-on reset;Soft reset
Integral non - linearity16LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeSPI;QSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AD5663 is a low power, dual, 16-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V or midscale (AD5663BRMZ-1) and remains there until a valid write takes place. It contains a power-down feature that reduces the current consumption of the device to 480 nA at 5 V and provides software-selectable output loads while in powerdown mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. The power consumption is 1.25 mW at 5 V, going down to 2.4 μW in power-down mode. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved. It uses a versatile, 3-wire serial interface that operates at clock rates up to 50 MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards.

Features

AI Translation
  • Low power, dual 16-bit nanoDAC
  • Relative accuracy: ±12 LSBs maximum
  • Guaranteed monotonic by design
  • 10-lead MSOP and 3 mm × 3 mm LFCSP_WD
  • 2.7 V to 5.5 V power supply
  • Per channel power-down
  • Power-on reset to zero scale or midscale
  • Hardware LDAC and CLR functions
  • Serial interface; up to 50 MHz

Applications

AI Translation
  • Process control
  • Data acquisition systems
  • Portable battery-powered instruments
  • Digital gain and offset adjustment
  • Programmable voltage and current sources
  • Programmable attenuators