LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF5360X product image
  • ERJ2RKF5360X thumbnail 1
  • ERJ2RKF5360X thumbnail 2
  • ERJ2RKF5360X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF5360XRoHS

Manufacturer
MPN
ERJ2RKF5360X
LCSC Part #
C2076924
Packaging
0402
Customer #
Key Attributes
RES 536Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF5360X
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0057$ 0.29
500+$ 0.0045$ 2.25
1,500+$ 0.0038$ 5.70
10,000+$ 0.0032$ 32.00
20,000+$ 0.0029$ 58.00
50,000+$ 0.0027$ 135.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance536Ω
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant