LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI ADR440ARZ product image
  • ADR440ARZ thumbnail 1
  • ADR440ARZ thumbnail 2
  • ADR440ARZ thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

ADI ADR440ARZRoHS

제조업체
제조사 품번
ADR440ARZ
LCSC 번호
C207691
포장
SOIC-8
고객 번호
주요 제원
2.048V ±0.15% 3V~18V 10mA Fixed SOIC-8 Voltage Reference RoHS
데이터시트pdf iconADI ADR440ARZ
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 16.7076$ 16.71
10+$ 16.2014$ 162.01
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
제조업체ADI
포장SOIC-8
Quiescent Current3.75mA
Output Voltage2.048V
Tolerance±0.15%
Voltage - Supply3V~18V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz1uVp-p
Output Current10mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

개요

AI 번역

The ADR44x series are XFET voltage references featuring ultralow noise, high accuracy, and low temperature drift. Through the use of temperature drift curve correction and the patented XFET (eXtra implanted FET) technology, the voltage nonlinearity versus temperature of the ADR44x is significantly reduced. XFET voltage references offer superior noise performance compared to buried Zener references and require a smaller headroom voltage (0.5V). The combination of these features makes the ADR44x series ideally suited for precision signal conversion in high-end data acquisition systems, optical networks, and medical applications. The ADR44x series can source up to 10 mA and sink up to -5 mA of output current. It also features a trim pin that allows output voltage adjustment within a 0.5% range without compromising performance. The ADR44x series is offered in two electrical grades, available in 8-pin MSOP and narrow-body SOIC packages. All models are rated for the -40°C to +125°C extended industrial temperature range.

주요 특징

AI 번역
  • Ultralow noise (0.1 Hz to 10 Hz)
    • ADR440: 1 μVₚ₋ₚ
    • ADR441: 1.2 μVₚ₋ₚ
    • ADR443: 1.4 μVₚ₋ₚ
    • ADR444: 1.8 μVₚ₋ₚ
    • ADR445: 2.25 μVₚ₋ₚ
  • Excellent temperature coefficient
    • Grade A: 10 ppm/°C
    • Grade B: 3 ppm/°C
  • Low dropout operation: 500 mV
  • Input range: (Vₒᵤₜ + 500 mV) to 18 V
  • High output source and sink current: +10 mA and −5 mA
  • Wide temperature range: −40°C to +125°C

응용 분야

AI 번역
  • Precision data acquisition systems
  • High-resolution data converters
  • Battery-powered instrumentation
  • Portable medical instruments
  • Industrial process control systems
  • Precision instruments
  • Optical control circuits

대체 부품

MPN제조사포장재고단가
ADR440BRZ-REEL7ADISOIC-827$ 14.2359
REF5020AIDRTISOIC-81,615$ 3.5682
LHR3020BFAALegendsemiSOP-899$ 2.5878
REF5020AQDRQ1TISOIC-821$ 3.9147
REF5020IDRTISOIC-8118$ 9.4265
REF5020MDREPTISOIC-83$ 13.3693
ADR4520ARZ-R7(TOKMAS)TokmasSOP-8318$ 1.0689
ADR440ARZ-REEL7ADISOIC-80$ 11.066
GM7401BRZ-2.048-R7GONGMOSEMISO-80$ 1.697
REF5020IDTISOIC-80$ 10.204